N49110ON PAL White Tissue Disposable Face Mask 2 Ply, for Food Industry, One Size
- RS Stock No.:
- 229-0621
- Mfr. Part No.:
- N49110ON
- Brand:
- PAL
Stock information currently inaccessible
- RS Stock No.:
- 229-0621
- Mfr. Part No.:
- N49110ON
- Brand:
- PAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Application | Food Industry | |
| Ply | 2 | |
| Colour | White | |
| Quantity Per Package | 100 | |
| Size | One Size | |
| Material | Tissue | |
| Cleanroom | No | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Application Food Industry | ||
Ply 2 | ||
Colour White | ||
Quantity Per Package 100 | ||
Size One Size | ||
Material Tissue | ||
Cleanroom No | ||
RoHS Status: Not Applicable
