3951216 DRAEGER White Face Mask for Sanitary, 125 x 140 x 54 mm
- RS Stock No.:
- 218-6935
- Mfr. Part No.:
- 3951216
- Brand:
- DRAEGER
Stock information currently inaccessible
- RS Stock No.:
- 218-6935
- Mfr. Part No.:
- 3951216
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Application | Sanitary | |
| Colour | White | |
| Quantity Per Package | 5 | |
| Size | 125 x 140 x 54 mm | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Application Sanitary | ||
Colour White | ||
Quantity Per Package 5 | ||
Size 125 x 140 x 54 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The Draeger particle filtering Face mask combines proven and reliable respiratory protection with intelligent new ideas ensuring a high level of comfort and ease of use.
Flexible nose clip
Hypoallergenic inner layer
Head harness with easystop
Hypoallergenic inner layer
Head harness with easystop