HAK6001 Skytec Clear Blue Latex Face Mask 3 Ply, for Hearing Impairment and Mental Health, Healthcare Practitioners

Stock information currently inaccessible
RS Stock No.:
617-182
Mfr. Part No.:
HAK6001
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Face Mask

Application

Hearing Impairment and Mental Health, Healthcare Practitioners Within Speech & Language

Reusable/Disposable

Disposable

Ply

3

Colour

Clear Blue

Quantity Per Package

50Per Pack

Size

224 x 96 x 4 mm

Material

Latex

Standards/Approvals

MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Haika Transparent Face Mask combines protection and communication with a thoughtful design. Its clear, anti-fog panel reduces glare for easier lip reading, while the mask delivers excellent bacterial filtration efficiency of 98%, helping to limit the transmission of infection. This makes it ideal for healthcare settings, educational environments, or anywhere visibility and safety matter. It is compliant with MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, Tested in accordance of Transparent Face Mask Technical specification 1st April 2021, and CLASS 1 standards.

Splash resistant

Electrostatic filter media

Soft touch elastic

Flexible non ferrous nose bridge

Valve free

Latex and silicone free

Non sterile

Hypoallergenic

UKCA and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy