Moldex 10301 Fit Test Kit Bitter Containing 1 x 30 ml Bitter Fit Solution, 1 x 30 ml Bitter Sensitivity Solution, 1 x

Subtotal (1 unit)*

£247.72

(exc. VAT)

£297.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.72

*price indicative

RS Stock No.:
143-232
Mfr. Part No.:
10301
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Product Type

Bitter Kit

Sub Type

Fit Test Kit

Test Solution Type

Bitter

Kit Contents

1 x 30 ml Bitter Fit Solution, 1 x 30 ml Bitter Sensitivity Solution, 1 x Test Hood, 1 x User Instructions USB Stick, 2 x Nebulisers, 4 x Replacement Nebuliser Cleaning Pins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Fit Test Kit is designed to ensure a proper mask fit by selecting a model that matches the wearer's facial features and seals adequately. It also verifies that the wearer can correctly don the mask. The kit includes essential equipment for multiple tests which are one test hood, two nebulizers for sensitivity and test solutions, and 30 ml bottles of both bitter sensitivity solution and bitter fit test solution.

Contains 4 replacement nebuliser inserts

Comes with 2 nebuliser cleaning pins

Comes with 1 user instructions USB stick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy