RS PRO, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 514-5271
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 514-5271
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | F Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Operating Frequency | 0 to 1GHz | |
| Body Plating | Nickel | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type F Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Operating Frequency 0 to 1GHz | ||
Body Plating Nickel | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Non Compliant
- COO (Country of Origin):
- TW
Crimp Plug
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC

