3M Safety Glasses Eyewear Dispenser

Subtotal (1 unit)*

£85.52

(exc. VAT)

£102.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.52

*price indicative

RS Stock No.:
494-9741
Distrelec Article No.:
304-01-127
Mfr. Part No.:
26-1000-00
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Eyewear Accessory

Sub Type

Eyewear Dispenser

Dimensions

560 x 200 x 70 mm

For Use With

Safety Glasses

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

3M Eyewear Accessory, Wall-Mounted Dispenser, 50cm Stacking Height - 26-1000-00


When you need an efficient way to dispense safety glasses, this eyewear accessory from 3M really stacks up. As it mounts on a wall, it doesn't take up floor or worktop space. That means it's ideal for positioning beside the entrance to a workshop or lab. The unit holds up to 12 pairs of specs and the open top makes it a piece of cake to refill. A 16cm-wide opening at the bottom makes it easy to grab a set as you pass by.

Features & Benefits


• Plastic housing is durable and easy to wipe clean

• Pre-drilled mounting holes on corners for swift fitting

Applications


• Engineering workshops

• Laboratories

• Garages

• Construction sites

How heavy is the dispenser?


At 361g, it's pretty lightweight. This makes it ideal to fix on common surfaces, such as dividing screens, doors and plasterboard.

Wall Mounted Dispenser


Wall mounted spectacle dispenser will hold 8 - 12 pairs depending on style.

Max stacking height: 50cm

Loading & retrieval aperture: 16 x 6cm

White plastic - weight 361g

H.56 x W.20 x D.7cm

Wall fix dims (mm): 4 x Ø7 holes on pitch H.540 x W.168

Fixings not supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy