Esculape Wall Mounted Eye Wash Kit, 2 x 500 ml
- RS Stock No.:
- 517-5963
- Mfr. Part No.:
- ASEP SOINS OCULAIRES
- Brand:
- Esculape
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-5963
- Mfr. Part No.:
- ASEP SOINS OCULAIRES
- Brand:
- Esculape
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esculape | |
| Type | Eyewash Kit | |
| Mount Type | Wall Mounted | |
| Size | 2 x 500 ml | |
| Kit Contents | Adhesive Dressing (10 x 6 cm) x 4, Eyewash Solution (500 ml) x 2, Single Dose Saline Solution x 4, Sterile Gauze (20 x 20 cm) x 4 | |
| Eyewash Quantity | 2 | |
| Select all | ||
|---|---|---|
Brand Esculape | ||
Type Eyewash Kit | ||
Mount Type Wall Mounted | ||
Size 2 x 500 ml | ||
Kit Contents Adhesive Dressing (10 x 6 cm) x 4, Eyewash Solution (500 ml) x 2, Single Dose Saline Solution x 4, Sterile Gauze (20 x 20 cm) x 4 | ||
Eyewash Quantity 2 | ||
RoHS Status: Not Applicable
