Ganter Steel Screw, M16 Thread, 50 mm Thread Length, 32 mm
- RS Stock No.:
- 829-572
- Mfr. Part No.:
- GN.12544
- Brand:
- Ganter
Subtotal (1 unit)*
£32.58
(exc. VAT)
£39.10
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.58 |
*price indicative
- RS Stock No.:
- 829-572
- Mfr. Part No.:
- GN.12544
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M16 | |
| Product Type | Screw | |
| Thread Length | 50mm | |
| Material | Steel | |
| Finish | Steel | |
| Eye Outside Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M16 | ||
Product Type Screw | ||
Thread Length 50mm | ||
Material Steel | ||
Finish Steel | ||
Eye Outside Diameter 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Eye Screw is MADE of turned black-oxide steel, class 5.8, providing strong and Durable fastening for industrial applications. Designed according to DIN 444 standards, it is primarily used for coupling moulds, connections, and equipment, ensuring reliable performance and secure attachment.
Compliant with DIN 444 standards
Used for coupling moulds connections and equipment
Provides strong and Durable fastening
Ensures reliable performance in industrial applications
Related links
- Ganter Steel Screw 32 mm Thread Length, 14 mm
- Ganter Steel Screw 63 mm Thread Length, 40 mm
- RS PRO Carbon Steel Eye Bolt 20 mm Thread Length 800 kg Load
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
- Ganter Steel M6 x 50 mm Grub Screw Round
- Ganter Steel M6 x 25 mm Grub Screw Round
- RS PRO Carbon Steel Eye Nut 63 mm, 700 kg Load
- Rittal Eye Bolt 12 mm Thread Length, 55 mm
