Xpelair LV100T LV Wall Mounted Extractor Fan, 87m³/h, 37dB(A), Duct Size 100mm
- RS Stock No.:
- 184-0124
- Mfr. Part No.:
- LV100T
- Brand:
- Xpelair
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.17
(exc. VAT)
£239.00
(inc. VAT)
- RS Stock No.:
- 184-0124
- Mfr. Part No.:
- LV100T
- Brand:
- Xpelair
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xpelair | |
| Function | Extraction | |
| Fan Type | Extractor | |
| Air Flow | 87m³/h | |
| Noise Level | 37dB(A) | |
| Mounting | Wall Mounted | |
| Face Diameter | 100mm | |
| Duct Size | 100mm | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Xpelair | ||
Function Extraction | ||
Fan Type Extractor | ||
Air Flow 87m³/h | ||
Noise Level 37dB(A) | ||
Mounting Wall Mounted | ||
Face Diameter 100mm | ||
Duct Size 100mm | ||
Series LV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

