Vent-Axia Lo-Carbon TX9WW wireless T-Series Rectangular Ceiling Mounted, Wall Mounted Wall Fan, Intake, 332 (Low) m³/h,
- RS Stock No.:
- 136-9963
- Mfr. Part No.:
- Lo-Carbon TX9WW wireless
- Brand:
- Vent-Axia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9963
- Mfr. Part No.:
- Lo-Carbon TX9WW wireless
- Brand:
- Vent-Axia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Fan Type | Extractor | |
| Function | Extraction, Intake | |
| Air Flow | 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h | |
| Noise Level | 40dB | |
| Mounting | Ceiling Mounted, Wall Mounted | |
| Face Dimensions | 302 x 304mm | |
| Depth | 189mm | |
| Face Height | 302mm | |
| Face Width | 304mm | |
| Supply Voltage | 230 V ac | |
| Duct Size | 225mm | |
| Special Features | Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | |
| Termination Type | Screw | |
| Configuration | Rectangular | |
| Series | T-Series | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Fan Type Extractor | ||
Function Extraction, Intake | ||
Air Flow 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h | ||
Noise Level 40dB | ||
Mounting Ceiling Mounted, Wall Mounted | ||
Face Dimensions 302 x 304mm | ||
Depth 189mm | ||
Face Height 302mm | ||
Face Width 304mm | ||
Supply Voltage 230 V ac | ||
Duct Size 225mm | ||
Special Features Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | ||
Termination Type Screw | ||
Configuration Rectangular | ||
Series T-Series | ||
- COO (Country of Origin):
- GB
Vent-Axia Extractor Fan
The Vent-Axia extractor fan is Lo-carbon T-series wireless window fan. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and material up to 32mm thick. It is an easy fit connector top socket for all the standard series fans.
Features and Benefits
• Ceiling or wall mounting
• cost-efficient and high maintenance device
• Electronically controlled shutter
• Long life
• Quiet ventilation
• Reduces carbon footprint
• Up to 70% energy saver
• cost-efficient and high maintenance device
• Electronically controlled shutter
• Long life
• Quiet ventilation
• Reduces carbon footprint
• Up to 70% energy saver
Applications
• Homes
• Hotels
• Industries
• Schools
• Shops
• Hotels
• Industries
• Schools
• Shops
