Molex Crimp Extraction Tool, T0201 Series, Crimp Contact, Female Terminal Contact, Contact size 0.6 mm

Subtotal (1 unit)*

£143.87

(exc. VAT)

£172.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.87

*price indicative

RS Stock No.:
723-4783
Distrelec Article No.:
301-61-853
Mfr. Part No.:
63813-2400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Extraction Tool

Contact Type

Crimp

Sub Type

Female Terminal

Contact Size

0.6 mm

Series

T0201

For Use With

CMC Connector

Standards/Approvals

No

COO (Country of Origin):
TW

Molex HANDTOOL Series Crimp Extraction Tool - 63813-2400


This crimp extraction tool is designed for the removal of 0.635mm CP crimp terminals specifically for CMC connectors. It is ideal for precision and consistency in crimping and extraction processes within the electrical and mechanical industries.

Features & Benefits


• Effectively removes crimp terminals for easy disconnection

• Compatible with 98913 series terminals

• Simplifies maintenance of wire connections

Applications


• Extracting terminals in automated systems

• Tasks involving crimp connectors

• Maintenance in electronics applications

• Wire assembly processes

• Repairing electrical connections

Can it be used with other brands of terminals?


No, it is specifically designed for Molex terminal systems.

Is it suitable for high-volume production environments?


No, it is intended for manual operations.

Related links