Deutsch Crimp Extraction Tool, IMC Series, Pin Contact, Contact size 16AWG

RS Stock No.:
314-6907
Mfr. Part No.:
6757-201-1601
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Tool Type

Extraction Tool

Contact Type

Pin

Contact Size

16AWG

Series

IMC

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Contact Insert/Extract Tool


From Deustch, an Insert/Extract tool compatible with 100 / 200 series contacts.


Quick Connect Series


A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.


Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms