Staubli Insertion & Extraction Tool, CT-E Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size 1

Bulk discount available

Subtotal (1 unit)*

£218.84

(exc. VAT)

£262.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£218.84
5 - 9£203.52
10 - 24£190.17
25 - 49£178.57
50 +£168.29

*price indicative

RS Stock No.:
179-2471
Mfr. Part No.:
33.3001
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Sub Type

Extraction Tool

Product Type

Insertion & Extraction Tool

Contact Type

Thermocouple Contacts

Contact Size

1 mm

Series

CT-E

Standards/Approvals

No

COO (Country of Origin):
CH
CombiTac tool suitable for inserting 1mm plugs and sockets.

Related links