Staubli Insertion & Extraction Tool, MSA-WZ5 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact

Bulk discount available

Subtotal (1 unit)*

£55.96

(exc. VAT)

£67.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£55.96
5 - 9£52.04
10 - 24£48.69
25 - 49£45.66
50 +£43.03

*price indicative

RS Stock No.:
179-2462
Mfr. Part No.:
18.3015
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Contact Type

Thermocouple Contacts

Sub Type

Extraction Tool

Product Type

Insertion & Extraction Tool

Contact Size

6 mm

Series

MSA-WZ5

Standards/Approvals

No

COO (Country of Origin):
CH
The Multi Contact Insertion and extraction tool of MSA-WZ5 series.

Contact Size: 6mm

Related links