Staubli Insertion & Extraction Tool, MSA-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- RS Stock No.:
- 179-2461
- Mfr. Part No.:
- 18.3012
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£49.27
(exc. VAT)
£59.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.27 |
| 5 - 9 | £45.82 |
| 10 - 24 | £42.82 |
| 25 - 49 | £40.20 |
| 50 + | £37.89 |
*price indicative
- RS Stock No.:
- 179-2461
- Mfr. Part No.:
- 18.3012
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Contact Type | Thermocouple Contacts | |
| Sub Type | Extraction Tool | |
| Product Type | Insertion & Extraction Tool | |
| Contact Size | 3 mm | |
| Series | MSA-WZ3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Contact Type Thermocouple Contacts | ||
Sub Type Extraction Tool | ||
Product Type Insertion & Extraction Tool | ||
Contact Size 3 mm | ||
Series MSA-WZ3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Multi Contact Insertion and extraction tool of MSA-WZ3 series.
Contact size of 3mm
Related links
- Staubli Insertion & Extraction Tool Thermocouple Contacts Contact Contact
- Staubli Insertion & Extraction Tool Thermocouple Contacts Contact Contact size
- Staubli Insertion & Extraction Tool Thermocouple Contacts Contact Contact
- Staubli Insertion & Extraction Tool Thermocouple Contacts Contact Contact
- Staubli Insertion & Extraction Tool 5 Series Extraction Tool Contact, Contact
- Staubli Extraction Tool 2 Series Extraction Tool Contact, Contact size 1 mm
- Staubli Insertion & Extraction Tool 5/2 Series Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool Thermocouple Contacts Contact Contact size 1
