Souriau Sunbank by Eaton Crimp Extraction Tool, JBX Series, Pin Contact, Contact size 1.3mm
- RS Stock No.:
- 175-6023
- Mfr. Part No.:
- JBXOUTDC13
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6023
- Mfr. Part No.:
- JBXOUTDC13
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Tool Type | Extraction Tool | |
| Contact Type | Pin | |
| Contact Size | 1.3mm | |
| Series | JBX | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Tool Type Extraction Tool | ||
Contact Type Pin | ||
Contact Size 1.3mm | ||
Series JBX | ||
Place the tool into the cavity from front face of the insulator
Push on the handle
Remove the contact by pulling on it.
Push on the handle
Remove the contact by pulling on it.

