Molex Crimp Extraction Tool, T0201 Series, Extraction Tool Contact
- RS Stock No.:
- 173-3313
- Distrelec Article No.:
- 301-30-399
- Mfr. Part No.:
- 11-03-0016
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.83 |
| 10 + | £17.72 |
*price indicative
- RS Stock No.:
- 173-3313
- Distrelec Article No.:
- 301-30-399
- Mfr. Part No.:
- 11-03-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | T0201 | |
| For Use With | Crimp Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Series T0201 | ||
For Use With Crimp Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Molex HANDTOOL Series Crimp Extraction Tool, Plug and Receptacle Contact - 11-03-0016
This extraction tool by Molex is designed for efficient removal of plugs and receptacles. With a focus on providing high-quality extraction solutions, this tool is essential for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Precisely designed for use with plug and receptacle contacts
• Easily extract contacts for maintenance and repair tasks
• Compatible with a wide range of contact types
• Ergonomic design for comfortable use
Applications
• Ideal for removing contacts from plug and receptacle connectors
• Used for maintenance and repair tasks in electrical and electronic systems
• Suitable for a variety of applications in automation and mechanical industries
Can it be used with different types of plug and receptacle contacts?
Yes, this extraction tool is versatile and compatible with various contact types.
Will it help in maintaining electrical and electronic systems?
Yes, this tool is designed to ease maintenance tasks in both industries.
Is it suitable for use in automation applications?
Yes, the Molex crimp extraction tool is reliable for automation tasks that require contact extraction.
Related links
- Molex Crimp Extraction Tool Crimp Contact Contact size 24/18 AWG
- Molex Crimp Extraction Tool Crimp Contact Contact size 2.54 mm
- Molex Crimp Extraction Tool Extraction Tool Contact, Contact size 18/14 AWG
- Molex Crimp Extraction Tool Crimp Contact Contact size 0.6 mm
- Molex Extraction Tool Extraction Tool Contact
- Molex Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Crimp Contact Contact size 3 mm
- Molex Crimp Extraction Tool Crimp Contact Contact size 28/22 AWG
