Deutsch Crimp Extraction Tool, HD30, HDP20 Series, Crimp Contact, Extraction Tool Contact, Contact size 20

Bulk discount available

Subtotal (1 unit)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,569 unit(s) ready to ship
  • Plus 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£3.28
50 - 99£3.11
100 +£2.93

*price indicative

RS Stock No.:
425-399
Distrelec Article No.:
304-08-661
Mfr. Part No.:
0411-240-2005
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Contact Type

Crimp

Product Type

Crimp Extraction Tool

Sub Type

Extraction Tool

Contact Size

20

Series

HD30, HDP20

Standards/Approvals

MIL-STD 1344 method 1001

COO (Country of Origin):
US

Extraction Tools


A range of crimp contact extraction tools for the Deutsch HDP20, HD10 and HD30 range of sealed connectors.

Remove contacts easily

Designed to break before damaging the connector

Extraction Tools


Related links