I-Pex Crimp Extraction Tool, MHF Series, Contact size 0.81mm
- RS Stock No.:
- 362-058
- Mfr. Part No.:
- 90192-001
- Brand:
- I-Pex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-058
- Mfr. Part No.:
- 90192-001
- Brand:
- I-Pex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | I-Pex | |
| Tool Type | Extraction Tool | |
| Contact Size | 0.81 mm, 0.98mm | |
| Series | MHF | |
| Select all | ||
|---|---|---|
Brand I-Pex | ||
Tool Type Extraction Tool | ||
Contact Size 0.81 mm, 0.98mm | ||
Series MHF | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

