Kopp 10m 1 Socket CEE Extension Lead, 400 V ac
- RS Stock No.:
- 693-4906
- Mfr. Part No.:
- 147600006
- Brand:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4906
- Mfr. Part No.:
- 147600006
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Lead | |
| Cable Length | 10m | |
| Number of Sockets | 1 | |
| Corded | Yes | |
| Socket Type | CEE | |
| Voltage Rating | 400 V ac | |
| Current Rating Unwound | 16A | |
| Number of Cores | 5 | |
| Colour | Red | |
| Cross Sectional Area | 1.5 mm² | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Lead | ||
Cable Length 10m | ||
Number of Sockets 1 | ||
Corded Yes | ||
Socket Type CEE | ||
Voltage Rating 400 V ac | ||
Current Rating Unwound 16A | ||
Number of Cores 5 | ||
Colour Red | ||
Cross Sectional Area 1.5 mm² | ||
