Legrand 5m 1 Socket Type E - French Extension Lead

Bulk discount available

Subtotal (1 unit)*

£80.83

(exc. VAT)

£97.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£80.83
5 - 9£77.53
10 +£76.09

*price indicative

RS Stock No.:
705-0756
Mfr. Part No.:
0 516 25
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Extension Lead

Cable Length

5m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Worksite extensions


Impact and friction-resistant rubber extensions. (IP 44 - IK 08).
Equipped with safety gates and plug.
H 07RNF 3G 1.5-mm² cable.

Note

Comply with recommendations from the OPPBTP (Professional Organisation for Prevention in Construction and Public Works).


IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Related links