Legrand 1.5m 4 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£62.79

(exc. VAT)

£75.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£62.79

*price indicative

RS Stock No.:
238-7619
Mfr. Part No.:
050412
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

050412


The Legrand clip on power strip extension has 16 A current and impact resistance IK 04. It has operating temperature - 5° to + 35° C.

Illuminated switch that controls 2P+E sockets and usb ports
1.5 m 90° rotatable power cord

Related links