Legrand 1.5m 6 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£16.70

(exc. VAT)

£20.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.70

*price indicative

RS Stock No.:
238-7601
Mfr. Part No.:
049484
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

049484


The Legrand extra flat power strip extension with cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Halogen free
UV resistant
Frequency 50 Hz

Related links