Legrand 1.5m 6 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£40.68

(exc. VAT)

£48.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.68

*price indicative

RS Stock No.:
238-7569
Mfr. Part No.:
049441
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

049441


The Legrand multi socket extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards. This system avoids exceeding the maximum power that the power strip can del

Operating temperature - 5° to + 35° C
Halogen free
UV resistant
Manual reset circuit break

Related links