Legrand 1.5m 6 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£34.77

(exc. VAT)

£41.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.77

*price indicative

RS Stock No.:
238-7556
Mfr. Part No.:
049419
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

049419


The Legrand multi socket extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C
Halogen free
UV resistant

Related links