brennenstuhl 50m 0 Socket BS 1363 Cable Reel, 240 V, IP20

Subtotal (1 unit)*

£105.55

(exc. VAT)

£126.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.55

*price indicative

RS Stock No.:
230-9314
Mfr. Part No.:
1198063
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Cable Reel

Cable Length

50m

Number of Sockets

0

Mains Plug Type

Type G - British BS1363

Socket Type

BS 1363

IP Rating

IP20

Voltage Rating

240 V

Current Rating Unwound

13A

Surge Protection

No

RCD Protected

No

COO (Country of Origin):
DE
The Brennensthul 3-way socket cable reel drum comes with 50m cable length H05VV-F 3G1,5 and rust-proof reel body. It has cable reel (240 V/13 A) with thermal cut-out protection against overheating and overloading, anti-dust and contamination self-closing socket cover. The robust reel body is made up of made from hot-dip galvanized sheet steel (rust-resistant). It has an ergonomic and rotary cable guide handle for easy winding and rewinding.

Cable designation H05VV-F 3G1.5
Cable quality PVC
Reel diameter 290 mm
Housing material sheet steel

Related links