brennenstuhl 3m 5 Socket BS 1363 Extension Lead, IP20

Subtotal (1 unit)*

£20.89

(exc. VAT)

£25.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 27 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.89

*price indicative

RS Stock No.:
230-9310
Mfr. Part No.:
1153343625
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

5

Mains Plug Type

UK Plug (BS 1363)

Socket Type

BS 1363

IP Rating

IP20

Current Rating Unwound

13A

Surge Protection

No

RCD Protected

No

COO (Country of Origin):
CN
The Brennenstuhl 5-way extension lead socket comes with heavy-duty 1.5mm² safety cable to reduce the risk of overheating and overload. No time consuming plug fuse replacement necessary, “fuse button” simply resettable in case of overload. It has extension lead with practical hanging facility - special feature in which cable output is fitted opposite the switch, therefore, no surplus cable e.g. on the desk. The extra robust socket strip has extra protection against contact and earthed plugs in 90° arrangement, for angled plugs as well.

Cable length 2.5 m
Cable designation H05VV-F3G1.5
Socket outlets switchable 5
Socket outlets total 5
Max. current carrying capacity 13 A
Colour black

Related links