Subtotal (1 unit)*
£11.98
(exc. VAT)
£14.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,077 unit(s) ready to ship
- Plus 144 unit(s) ready to ship from another location
- Plus 675 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.98 |
*price indicative
- RS Stock No.:
- 222-2592
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Number of Sockets | 6 | |
| Socket Type | Schuko | |
| IP Rating | IP20 | |
| Voltage Rating | 250 V | |
| Current Rating Unwound | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Number of Sockets 6 | ||
Socket Type Schuko | ||
IP Rating IP20 | ||
Voltage Rating 250 V | ||
Current Rating Unwound 16A | ||
- COO (Country of Origin):
- CN
RS PRO 5m 6 Socket Schuko Socket, 250 V, IP20
This range of RS PRO extension leads have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. From RS PRO, this schuko extension switched socket is ideal for extending power to where you need it. With a schucko socket, this European type extension cord can be used in most European countries.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.
The cable is coated in durable PVC and is white in colour.
This durable extension lead is ideal for situations where power access is limited or a degree of device mobility is needed.
Features and Benefits
- Schuko extn switched socket 6 way 5 m
- H05VV-F, 3G 1.5 mm cable
- TUV/GS/S/CE Certified
- 5 meter
-20 to +80°C (-4 to 176°F)
Applications
Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. They can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 5m 6 Socket Schuko Socket IP20
- RS PRO 2m 6 Socket Schuko Socket IP20
- RS PRO 5m 4 Socket Schuko Socket IP20
- Kopp 6 Socket Schuko Socket IP20
- RS PRO 5m 6 Socket Type F - German Schuko Extension Lead IP20
- RS PRO 1.5m 3 Socket Schuko Socket IP20
- Kopp 5 Socket Schuko Socket IP20
- RS PRO 5m 4 Socket Schuko Extension Lead IP20
