Kopp 6 Socket Schuko Socket, 250 V, IP20
- RS Stock No.:
- 193-1857
- Mfr. Part No.:
- 229420012
- Brand:
- Kopp
Subtotal (1 unit)*
£57.80
(exc. VAT)
£69.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.80 |
*price indicative
- RS Stock No.:
- 193-1857
- Mfr. Part No.:
- 229420012
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Sockets | 6 | |
| Socket Type | Schuko | |
| IP Rating | IP20 | |
| Voltage Rating | 250 V | |
| Current Rating Unwound | 16A | |
| Cross Sectional Area | 1,5 mm² | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Sockets 6 | ||
Socket Type Schuko | ||
IP Rating IP20 | ||
Voltage Rating 250 V | ||
Current Rating Unwound 16A | ||
Cross Sectional Area 1,5 mm² | ||
- COO (Country of Origin):
- DE
POWERversal 6-way, 250V∼, 16A, max.3600W, sidewise connecting for GST18 plug-in-system, cascadable, with shutter, with 90° turned sockets, 65mm distance between sockets, mountable, reconnectable, silver-black
Related links
- RS PRO 5m 6 Socket Schuko Socket IP20
- RS PRO 2m 6 Socket Schuko Socket IP20
- Kopp 5 Socket Schuko Socket IP20
- RS PRO 5m 4 Socket Schuko Socket IP20
- RS PRO 1.5m 3 Socket Schuko Socket IP20
- Kopp 1.4m 6 Socket Trailing Socket IP20
- RS PRO 1.5m 3 Socket Type F - German Schuko Socket IP20
- RS PRO 2m 4 Socket Type F - German Schuko Socket IP20
