brennenstuhl 3m 4 Socket Type G - British Extension Lead, 220 → 250 V ac, IP20

Subtotal (1 unit)*

£35.11

(exc. VAT)

£42.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.11

*price indicative

RS Stock No.:
176-5377
Mfr. Part No.:
1391003644
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

220 → 250 V ac

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Number of Cores

3

Switchable

Yes

Cross Sectional Area

1,5 mm²

Colour

Black

European Harmonised Code

H05VV-F

Power Indicator

Yes

Series

Premium-Alu-Line FB

Sheath Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
Premium-Alu-Line FB Extension Socket With Safety Fuse Button
Extra H/D cable 3G1.5 mm² for high product safety.
Premium-Alu-Line Extension Socket FB with Safety Fuse Button 4-way 3m H05VV-F 3G1.5 alu/black with 13A fuse GB
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Attractive, timeless, sturdy housing made from aluminium with hardwearing, matt-finished surfaces.
Hole suitable for hanging.
Wall-mounting holes.
Innovative and individual fixture system.
Earthed sockets in a 45° arrangement.
Excess cable can be wound around the housing.
Extra robustness.
Childproof sockets.
Illuminated 2-pole ON/OFF safety switch.
Packaging: Shrink-wrapped - for protection against dust and contamination.

Related links