brennenstuhl 5m 1 Socket Type E - French Extension Lead, 230 V, IP44
- RS Stock No.:
- 649-153
- Mfr. Part No.:
- 9162051100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£35.82
(exc. VAT)
£42.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.82 |
*price indicative
- RS Stock No.:
- 649-153
- Mfr. Part No.:
- 9162051100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 5m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 5m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Extension cord is equipped with 10m of H07RN-F 3G2.5 hydrocarbon-resistant cable and designed for outdoor use. The cord has an electrical plug and a socket with a flap equipped with a waterproof seal to achieve a protection rating of IP44. The extension cord is suitable for professional use. In addition, the neoprene cable is made in France.
IP44 rated for outdoor use
Hydrocarbon resistant
Hydrocarbon resistant
Related links
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 5m 4 Socket Type E - French Extension Lead IP44
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 25m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 1.5mm 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Lead IP44
- brennenstuhl 5m 2 Socket Type E - French Extension Lead IP20
