brennenstuhl 1.5 mm 1 Socket Type E - French Extension Lead, 230V, IP44
- RS Stock No.:
- 649-127
- Mfr. Part No.:
- 1132821
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£191.67
(exc. VAT)
£230.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.67 |
*price indicative
- RS Stock No.:
- 649-127
- Mfr. Part No.:
- 1132821
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 1.5mm | |
| Current | 30A | |
| Number of Sockets | 1 | |
| Mains Plug Type | CEE 1P+N+T | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Surge Protection | No | |
| Jacket Material | Neoprene | |
| Standards/Approvals | RoHS compliant | |
| Colour | Black | |
| Series | MARECHAL | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 1.5mm | ||
Current 30A | ||
Number of Sockets 1 | ||
Mains Plug Type CEE 1P+N+T | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage 230V | ||
Surge Protection No | ||
Jacket Material Neoprene | ||
Standards/Approvals RoHS compliant | ||
Colour Black | ||
Series MARECHAL | ||
- COO (Country of Origin):
- FR
The brennenstuhl Extension cord features a 30A MARECHAL industrial plug designed for safety, durability, performance, ease of use, and energy efficiency. Additionally, the French-made adapter cable includes an extension cord. The extension cord is suitable for industrial applications where safety and durability are required.
1.50 m cable length
IP44 protection rated
Related links
- brennenstuhl 10 m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 25 m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 500 mm 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 5 m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 40 m 5 Socket Type E - French 230V, IP44
- brennenstuhl 25 m 5 Socket Type E - French 230V, IP44
- brennenstuhl 10 m 1 Socket Type E - French Extension Lead Extension Lead Kit IP44
- brennenstuhl 5 m 4 Socket Type E - French Extension Lead IP44
