brennenstuhl 10m 1 Socket Type E - French Extension Lead, 230 V, IP44
- RS Stock No.:
- 649-152
- Mfr. Part No.:
- 9161101100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£40.92
(exc. VAT)
£49.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.92 |
*price indicative
- RS Stock No.:
- 649-152
- Mfr. Part No.:
- 9161101100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 10m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 10m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Extension lead is a 10 m black cable designed for demanding environments, featuring IP44 protection for safe outdoor use. It includes an extra robust earthed plug and socket with UV resistance, bend protection, and a secure cable seal. The RN cable is highly durable, oil-resistant, and ideal for professional and on-site applications.
IP44 rated for outdoor use
Extra robust earthed plug and socket
UV resistant with bend protection and cable seal
Extra robust earthed plug and socket
UV resistant with bend protection and cable seal
Related links
- brennenstuhl 10m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Lead IP54
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 5m 4 Socket Type E - French Extension Lead IP44
- brennenstuhl 1.5mm 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 25m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 10m 1 Socket Type E - French Extension Reel IP20
