brennenstuhl 2.5m 8 Socket Type E - French Extension Lead, 230 V, IP20
- RS Stock No.:
- 649-068
- Mfr. Part No.:
- 1153344318
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£37.52
(exc. VAT)
£45.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £37.52 |
*price indicative
- RS Stock No.:
- 649-068
- Mfr. Part No.:
- 1153344318
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 2.5m | |
| Number of Sockets | 8 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 2.5m | ||
Number of Sockets 8 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Corded Yes | ||
Socket Type Type E - French | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Super Solid 13.500A Surge Protector with 8 sockets is built for high-demand setups that need both capacity and safety. With a 2.5m cable and robust polycarbonate housing, its ideal for home or office use, shielding devices from surges up to 13,500A. Its angled sockets, illuminated switch, and anti-slip feet make it a smart and secure choice for modern electronics.
Rubber feet prevent slipping
With suspension device
16 A automatic circuit breaker
With suspension device
16 A automatic circuit breaker
Related links
- brennenstuhl 2.5m 8 Socket Type E - French Extension Lead IP20
- brennenstuhl 2.5m 5 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 5m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 6 Socket Type E - French Extension Lead IP20
