brennenstuhl 2.5m 5 Socket Type E - French Extension Lead, 230 V, IP20
- RS Stock No.:
- 649-067
- Mfr. Part No.:
- 1153344315
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 649-067
- Mfr. Part No.:
- 1153344315
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 2.5m | |
| Number of Sockets | 5 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 2.5m | ||
Number of Sockets 5 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Super Solid 13.500A Power Strip is a five socket surge protector designed to shield your valuable electronics from power spikes up to 13,500A. Its rugged polycarbonate housing, angled sockets, and illuminated switch make it ideal for both home and office setups. With a 2.5m cable and anti-slip rubber feet, its as practical as it is reliable.
Illuminated 2 pole safety switch
Durable polycarbonate casing with mounting holes
The distances facilitate the use of network devices
Rubber feet prevent slipping
Equipped with mounting holes
Durable polycarbonate casing with mounting holes
The distances facilitate the use of network devices
Rubber feet prevent slipping
Equipped with mounting holes
Related links
- brennenstuhl 2.5m 5 Socket Type E - French Extension Lead IP20
- brennenstuhl 2.5m 8 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 5m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 6 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 1 Socket Type E - French Extension Lead IP20
