brennenstuhl 1.5 m Extension Lead & Cable Reels, 230V, IP20
- RS Stock No.:
- 561-622
- Mfr. Part No.:
- 1158610015
- Brand:
- brennenstuhl
Image representative of range
Subtotal (1 unit)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £8.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.94
(exc. VAT)
£5.93
(inc. VAT)
- RS Stock No.:
- 561-622
- Mfr. Part No.:
- 1158610015
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 1.5m | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 1.5m | ||
IP Rating IP20 | ||
Voltage 230V | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl 1.5 m Extension Lead & Cable Reels IP20
- brennenstuhl 2.5 m Extension Lead & Cable Reels IP20
- brennenstuhl 10 m Extension Lead & Cable Reels IP20
- brennenstuhl 1.50 m Extension Lead & Cable Reels IP20
- brennenstuhl 5 m Extension Lead & Cable Reels IP20
- brennenstuhl 3 m Extension Lead & Cable Reels IP20
- brennenstuhl 2 m Extension Lead & Cable Reels IP20
- brennenstuhl Extension Lead & Cable Reels IP20

