Bticino 1.5m 9 Socket 2P+T, German P30 Extension Socket, 250 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
114-063
Mfr. Part No.:
3699DB
Brand:
Bticino
Find similar products by selecting one or more attributes.
Select all

Brand

Bticino

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

9

Socket Type

2P+T, German P30

Corded

Yes

Voltage Rating

250 V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The BTicino Multisocket Slot9 features six 2P+T sockets and three German P30 sockets, complete with a cable, a 10A plug, and both a lighting and safety switch for comprehensive protection and reliable power distribution.

White colour
Rated voltage is 250 Vac

Related links