- RS Stock No.:
- 631-2753
- Mfr. Part No.:
- ICB-020
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.70
(exc. VAT)
£8.04
(inc. VAT)
Units | Per unit |
1 - 9 | £6.70 |
10 - 24 | £5.70 |
25 - 49 | £5.22 |
50 - 74 | £5.09 |
75 + | £4.95 |
- RS Stock No.:
- 631-2753
- Mfr. Part No.:
- ICB-020
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 200 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 82.28 x 45.72 x 1mm |
FR Material Grade | FR4 |
Length | 82.28mm |
Thickness | 1mm |
Width | 45.72mm |
- RS Stock No.:
- 631-2753
- Mfr. Part No.:
- ICB-020
- Brand:
- Sunhayato
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- 84 Way Single Sided Extender Board Converter Board FR4 62.96 x 38.1 x 1mm
- QFP-53, 100 Way Double Sided Extender Board Converter Board FR4...
- QFP-64, 64 Way Double Sided Extender Board Converter Board FR4...
- SSP-122, 48 Way Double Sided Extender Board Converter Board FR4...
- SSP-51, 32 Way Double Sided Extender Board Converter Board FR4...
- SSP-102, 40 Way Double Sided Extender Board Converter Board FR4...
- SSP-52, 80 Way Double Sided Extender Board Converter Board FR4...
- SSP-62, 80 Way Double Sided Extender Board Converter Board FR4...