Brady Polyester Emergency exit Sign
- RS Stock No.:
- 844-669
- Mfr. Part No.:
- E/A270/E001/NT-SA-210x105/1-B
- Brand:
- Brady
Subtotal (1 unit)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.60 |
*price indicative
- RS Stock No.:
- 844-669
- Mfr. Part No.:
- E/A270/E001/NT-SA-210x105/1-B
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Sign | |
| Self-Adhesive | Yes | |
| Sign Legend | Emergency exit | |
| Sub Type | Emergency Exit | |
| Material | Polyester | |
| Width | 210mm | |
| Legend Colour | Green | |
| Symbol/Text Colour | Green | |
| Standards/Approvals | ISO 7010 Compliant | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Sign | ||
Self-Adhesive Yes | ||
Sign Legend Emergency exit | ||
Sub Type Emergency Exit | ||
Material Polyester | ||
Width 210mm | ||
Legend Colour Green | ||
Symbol/Text Colour Green | ||
Standards/Approvals ISO 7010 Compliant | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady surface printed white polyester film with a clear over-laminating layer. It is designed to provide lasting adhesion and protection for important labels and signs in various environments.
Permanent, acrylic-based, pressure-sensitive adhesive ensures strong bonding
Excellent adhesion to low surface energy materials including polypropylene and ABS
Resistant to high and low service temperatures, maintaining Visual integrity
Effective humidity resistance, sustaining performance in wet environments
Related links
- Brady Polyester Film Custom Exit Sign
- Brady Polyester Emergency Exit Right Exit Sign
- Brady Polyester Emergency Exit Left Exit Sign
- Brady Polyethylene Terephthalate Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Polyester Keep Clear English Exit Sign
- Brady Vinyl Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Right Sign Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
