Amphenol Industrial, SLP Plug EV Connector Female, 120A
- RS Stock No.:
- 282-1533
- Distrelec Article No.:
- 302-15-301
- Mfr. Part No.:
- SLPPA25BSO
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1533
- Distrelec Article No.:
- 302-15-301
- Mfr. Part No.:
- SLPPA25BSO
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Current | 120A | |
| Connector Type | Plug | |
| Number of Rows | 1 | |
| Wire Size | 16mm², 25mm² | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Current 120A | ||
Connector Type Plug | ||
Number of Rows 1 | ||
Wire Size 16mm², 25mm² | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Orientation Right Angle | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Female cable connector equipped with a 5.7 mm Radsok and designed to accommodate cables with a cross sectional area of 25 mm². Featuring a single position, it offers a high rated voltage of 1000 volts and a substantial rated current of 120 amps at 40 degrees Celsius.
Touch proof
RoHS compliant
IP67 degree protection
