RS Better World
Amphenol Industrial, SLP Plug EV Connector Female, 120A
- RS Stock No.:
- 282-1532
- Distrelec Article No.:
- 302-15-300
- Mfr. Part No.:
- SLPPA25BSB
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£9.81
(exc. VAT)
£11.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 522 unit(s) shipping from 25 May 2026
- Plus 141 unit(s) shipping from 25 May 2026
- Plus 200 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-1532
- Distrelec Article No.:
- 302-15-300
- Mfr. Part No.:
- SLPPA25BSB
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Plug | |
| Current | 120A | |
| Number of Rows | 1 | |
| Wire Size | 16, 25mm² | |
| Operating Voltage | 1000V | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2009/125/EC, 2011/65/EU RoHS | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Colour | Black, Orange, Red | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Plug | ||
Current 120A | ||
Number of Rows 1 | ||
Wire Size 16, 25mm² | ||
Operating Voltage 1000V | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2009/125/EC, 2011/65/EU RoHS | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Colour Black, Orange, Red | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Female cable connector equipped with a 5.7 mm Radsok and designed to accommodate cables with a cross sectional area of 25 mm². Featuring a single position, it offers a high rated voltage of 1000 volts and a substantial rated current of 120 amps at 40 degrees Celsius.
Touch proof
RoHS compliant
IP67 degree protection
