RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 120A

Subtotal (1 unit)*

£10.33

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 44 unit(s), ready to ship from another location
Units
Per unit
1 +£10.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-1530
Distrelec Article No.:
302-15-297
Mfr. Part No.:
SLPPA16BSB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

120A

Connector Type

Plug

Number of Rows

1

Wire Size

16mm², 25mm²

Operating Voltage

1kV

Connector Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Black, Orange, Red

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial Female cable connector equipped with a 5.7 mm Radsok and designed to accommodate cables with a cross sectional area of 16 mm². Featuring a single position, it offers a high rated voltage of 1000 volts and a substantial rated current of 120 amps at 40 degrees Celsius.

Touch proof

RoHS compliant

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy