Amphenol Industrial, SurLok Plus™ RADSOK Electric vehicle connector Plug, 120A

Stock information currently inaccessible
RS Stock No.:
226-3040
Mfr. Part No.:
SLPRA16CPSB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

R4 RADSOK®

Series

SurLok Plus™

Connector Type

RADSOK

Number of Rows

1

Current Rating

120A

Connector Gender

Male

COO (Country of Origin):
CN
The Amphenol SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

1000V DC connector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy