Amphenol Industrial, SurLok Plus™ RADSOK Electric vehicle connector Plug, 120A
- RS Stock No.:
- 226-3039
- Mfr. Part No.:
- SLPRA16CPSB
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 226-3039
- Mfr. Part No.:
- SLPRA16CPSB
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | R4 RADSOK® | |
| Series | SurLok Plus™ | |
| Connector Type | RADSOK | |
| Number of Rows | 1 | |
| Current Rating | 120A | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range R4 RADSOK® | ||
Series SurLok Plus™ | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Current Rating 120A | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.
1000V DC connector
