Amphenol Industrial, HVSL1000 Electric vehicle connector Socket, 250A
- RS Stock No.:
- 174-1970
- Mfr. Part No.:
- HVSL1000063A135
- Brand:
- Amphenol Industrial
Stock information currently inaccessible
- RS Stock No.:
- 174-1970
- Mfr. Part No.:
- HVSL1000063A135
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | HVSL1000 | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 35 mm² | |
| Current Rating | 250A | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Key Type | A | |
| Termination Method | Crimp | |
| Mounting Type | Cable Mount | |
| Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Depth | 105mm | |
| Width | 121.9mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Standards Met | EN 60664 | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Height | 60mm | |
| Pin Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series HVSL1000 | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 35 mm² | ||
Current Rating 250A | ||
Connector Gender Female | ||
Contact Gender Male | ||
Orientation Straight | ||
Key Type A | ||
Termination Method Crimp | ||
Mounting Type Cable Mount | ||
Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Depth 105mm | ||
Width 121.9mm | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Standards Met EN 60664 | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Height 60mm | ||
Pin Diameter 10mm | ||
- COO (Country of Origin):
- CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.
With Inter-Lock solution
RADSOK® Technology R4 version 10mm
1 to 3 positions available
Touch-proof
Multiple coding positions
Applications
xEV Battery
Inverters
Junction boxes
Power distribution boxes
RADSOK® Technology R4 version 10mm
1 to 3 positions available
Touch-proof
Multiple coding positions
Applications
xEV Battery
Inverters
Junction boxes
Power distribution boxes
Excel Mate Plus offers a max rated voltage up to 1000V and a max rated current of 250A. It can be used for power solutions in various xEV applications. External HVIL for 1 position and internal HVIL for 2 to 3 positions.
