Amphenol Electric vehicle connector

Stock information currently inaccessible
RS Stock No.:
174-1923
Mfr. Part No.:
HVCODC24VELOCK
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Colour

Grey

Mounting Type

Cable Mount

IP Rating

IP65

Maximum Operating Temperature

+85°C

Contact Plating

Nickel, Silver

Minimum Operating Temperature

-40°C

Height

63mm

Housing Material

Nylon

Contact Material

Copper Alloy

Standards Met

IEC 61851-1, IEC 62196-2, IEC 62196-3

Contact Resistance

0.35 mΩ, 0.5 mΩ

Width

54mm

COO (Country of Origin):
CN