Amphenol Industrial, SurLok Plus RADSOK Electric vehicle connector Socket, 120A

Stock information currently inaccessible
RS Stock No.:
124-4031
Mfr. Part No.:
C10-731457-0204
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

16 mm², 25 mm²

Current Rating

120A

Operating Voltage

1000 V ac/dc

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Screw

Colour

Orange

Mounting Type

Panel Mount

IP Rating

IP67

Standards Met

UL 94-V0

For Use With

SurLok 1-Position Plug

Maximum Operating Temperature

125°C

Depth

37.7mm

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Minimum Operating Temperature

-40°C

Pin Diameter

5.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy