Amphenol Industrial, SurLok Plus RADSOK Electric vehicle connector Socket, 120A

Stock information currently inaccessible
RS Stock No.:
124-4022
Mfr. Part No.:
SLP R A T N S O 1
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

16 mm², 25 mm²

Current Rating

120A

Operating Voltage

1000 V ac/dc

Connector Gender

Female

Contact Gender

Male

Orientation

Straight

Termination Method

Screw

Colour

Orange

IP Rating

IP67

Mounting Type

Panel Mount

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Maximum Operating Temperature

125°C

For Use With

SurLok 1-Position Plug

Pin Diameter

5.7mm

Priced to Clear

Yes

Minimum Operating Temperature

-40°C

Standards Met

UL 94-V0

Depth

37.7mm

COO (Country of Origin):
CN