Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Socket, 350A
- RS Stock No.:
- 124-3980
- Mfr. Part No.:
- SLPIRC85CPSO0 / C10-730191-0800
- Brand:
- Amphenol Industrial
Image representative of range
- RS Stock No.:
- 124-3980
- Mfr. Part No.:
- SLPIRC85CPSO0 / C10-730191-0800
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | R4 RADSOK | |
| Series | Surlok Plus | |
| Connector Type | RADSOK | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 85 mm² | |
| Current Rating | 350A | |
| Operating Voltage | 1000V | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Termination Method | Crimp | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| For Use With | SurLok 1-Position Plug | |
| Pin Diameter | 10.3mm | |
| Standards Met | UL 94-V0 | |
| Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | |
| Depth | 69.2mm | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range R4 RADSOK | ||
Series Surlok Plus | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 85 mm² | ||
Current Rating 350A | ||
Operating Voltage 1000V | ||
Connector Gender Female | ||
Contact Gender Male | ||
Orientation Straight | ||
Termination Method Crimp | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Colour Orange | ||
Minimum Operating Temperature -40°C | ||
For Use With SurLok 1-Position Plug | ||
Pin Diameter 10.3mm | ||
Standards Met UL 94-V0 | ||
Applications BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | ||
Depth 69.2mm | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
