Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-051
- Mfr. Part No.:
- C215 2AK11 095 01
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
£244.71
(exc. VAT)
£293.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.71 |
*price indicative
- RS Stock No.:
- 748-051
- Mfr. Part No.:
- C215 2AK11 095 01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 95mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 | |
| Width | 92mm | |
| Height | 139.5mm | |
| IP Rating | IP67, IP6K9K | |
| Colour | Orange | |
| Mount Type | Cable | |
| For Use With | HVIL | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 95mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 | ||
Width 92mm | ||
Height 139.5mm | ||
IP Rating IP67, IP6K9K | ||
Colour Orange | ||
Mount Type Cable | ||
For Use With HVIL | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector is designed for high-performance applications, facilitating reliable electrical connections. Its robust construction ensures durability even in demanding environments, making it Ideal for industrial use.
Rated for a current of 95mm² for optimal conductivity
Suitable for operating temperatures from -40°C to +125°C
Constructed from thermoplastic material, ensuring resistance to harsh conditions
IP67 rated, providing excellent protection against dust and water ingress
Mechanically rated for over 50 mating cycles, guaranteeing longevity
Developed with lever locking and CPA systems for secure connections
